PMP9763, Smart Meter Power Management Solution with Energy Buffering Reference Design
Texas Instruments이 부품 TPS62740DSS 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Gas and Water Meter
- Gas Meter
Description
- PMP9763, Smart Meter Power Management Solution with Energy Buffering Reference Design. Smart Wireless Sensors are typically powered by Long-Life Batteries Like LiSoCl2 chemistry which are limited in current. However, these sensors require high current pulses for transmitting the gathered data wirelessly. This Reference Design provides a solution for powering the MCU with reduced current and high current pulses to the radio. These pulses are decoupled from the battery by Energy Buffering
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61291DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.5V/3V/3.3V 0.25A 6-Pin WSON EP T/R | 구매 | |
|
TPS61291DRVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.5V/3V/3.3V 0.25A 6-Pin WSON EP T/R | 구매 | |
|
TPS62740DSST | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R | 구매 | |
|
TPS62740DSSR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R | 구매 |