Powering an ECG Front End in Battery Powered Patient Monitoring Applications
Analog Devices이 부품 ADAS1000BSTZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ECG Electrocardiogram
- Patient Monitoring
Description
- Circuit is a highly integrated electrocardiogram (ECG) front end for use in battery powered patient monitoring applications
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP151AUJZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151AUJZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151AUJZ-2.9-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.9V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151AUJZ-3.3-R7 | 5-Pin LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151AUJZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADAS1000BSTZ | Analog Devices | Analog Front End - AFE | AFE General Purpose 6 ADC 19bit 1.8V/3.3V 64-Pin LQFP Tray | 구매 |