Precision Weigh Scale Design Using the AD7791, 24-Bit Sigma-Delta ADC with External ADA4528-1 Zero-Drift Amplifiers
Analog Devices이 부품 AD7791BRM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Measurement Instruments
- Portable Instrumentation
- Transmitter
- Weight Scale
Description
- Precision Weigh Scale Design Using the AD7791, 24-Bit Sigma-Delta ADC with External ADA4528-1 Zero-Drift Amplifiers. The Circuit is a precision weigh scale signal conditioning system. It uses the AD7791, a low power buffered 24-bit sigma-delta ADC along with two external ADA4528-1 zero-drift amplifiers. This solution allows for high dc gain with a single supply
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate120 SPS
-
Number of Channels1CH
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4528-1ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R | 구매 | |
|
ADA4528-1ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 구매 | |
|
ADA4528-1ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R | 구매 | |
|
ADA4528-1ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 구매 | |
|
ADA4528-1ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube | 구매 | |
|
ADA4528-1ACPZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R | 구매 |