PSoC Embedded System for Consumer Electronics
Infineon Technologies AG이 부품 CY8C27443 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
- Industrial
- Security
Description
- CPU, RS232 and White Noise Signal Amplifier of Random Number Generator Using PSoC Device
최종 제품의 경우
-
Embedded System TypePSoC
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX410BCSA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX410ESA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N T/R | 구매 | |
|
MAX412ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX412CSA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N T/R | 구매 | |
|
MAX410ESA/GG8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N | 구매 | |
|
MAX412CSA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX410ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX412BCSA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX412ESA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N T/R | 구매 | |
|
MAX410BCSA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX412BCSA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±5.25V/10.5V 8-Pin SOIC N T/R | 구매 | |
|
CY8C27443-24PVXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP T/R | 구매 |