PSoC Embedded System for Industrial
Infineon Technologies AG이 부품 CY8C27443 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Welding Machine
Description
- 6-Channel DMX Dimmer. A DMX dimmer can be used to control the brightness of remote lighting in theaters, discos and concert halls. The device is controlled via a DMX interface
최종 제품의 경우
-
Embedded System TypePSoC
피쳐링 부품 (23)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DCP010505BP-U/700 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SOP T/R | 구매 | |
|
H11L1VM | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP Bag | 구매 | |
|
H11L1TVM | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bag | 구매 | |
|
DCP010505BP | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin PDIP Tube | 구매 | |
|
H11L1M | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP Bag | 구매 | |
|
DCP010505BP-U/700 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SOP T/R | 구매 | |
|
DCP010505BP-U/7E4 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SOP T/R | 구매 | |
|
H11L1SR2M | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD T/R | 구매 | |
|
H11L1SVM | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD Bag | 구매 | |
|
H11L1SM | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD Bag | 구매 | |
|
DCP010505BP-U | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SOP Tube | 구매 | |
|
DCP010505BP-U/7E4 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SOP T/R | 구매 |