RD-181, 2.5V DC to DC Single Output Power Supply
Texas Instruments이 부품 LMZ10504TZX-ADJ/NOPB 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- RD-181, 2.5V DC to DC Single Output Power Supply. LMZ1050x SIMPLE SWITCHER power module is a complete, easy-to-use DC-DC solution capable of driving up to 3A, 4A, or 5A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage2.5 V
-
Output Current4 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMZ10504TZX-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 20W 7-Pin TO-PMOD EP T/R | 구매 | |
|
LMZ10504TZX-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 20W 7-Pin TO-PMOD EP T/R | 구매 |