Real Time Clock
Analog Devices이 부품 DS87C530 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- 3-Wire Bus Interface Between DS1620 Real Time Clock and DS87C530 Microcontroller. If the DS1620 is to be separated from the microcontroller by a long distance, Filtering may be necessary on the clock and data lines to reduce noise
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS1620S+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire) 8-Pin SOIC T/R | 구매 | |
|
DS1620+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire) 8-Pin PDIP N Tube | 구매 | |
|
DS1620S+ | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (3-Wire) 8-Pin SOIC Tube | 구매 | |
|
DS87C530-QCL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB PROM 5V 52-Pin PLCC Tube | 구매 | |
|
DS87C530-QNL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB PROM 5V 52-Pin PLCC Tube | 구매 |