REFD4663, Reference Design for an Energy Meter Using the MAXQ3180/MAXQ3183 AFEs
Analog Devices이 부품 MAXQ3180 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Industrial Metering
Description
- REFD4663, Reference design for the MAXQ3180 and MAXQ3183 are polyphase multifunction energy measurement analog front-ends (AFEs) with many advanced power-monitoring features such as power factors, vector sum and harmonic components. Metering accuracy and electric fast transient (EFT) are critical requirements for electric meter designs and Maxim provides reference designs that have been tested for accuracy and EFT. These designs demonstrate the metering features of the MAXQ3180/MAXQ3183
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1658ESA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 16V3.3V 0.35A 8-Pin SOIC N Tube | 구매 | |
|
MC34161DR2G | onsemi | Supervisory Circuits | Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N T/R | 구매 | |
|
MAX3082CSA+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 구매 | |
|
MAX809SEUR+ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
ECS-160-20-4X | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 구매 | |
|
ECS-.327-12.5-13X | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk | 구매 | |
|
TSOP32138 | Vishay | IR Remote Receivers | IR Remote Receiver 38kHz 90° 39m 3-Pin | 구매 | |
|
ECS-80-20-4X | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 구매 |