REFD5320, Intelligent Lighting Controller Measures Ambient Light and Tracks Time
Analog Devices이 부품 MAX44009EDT+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Lighting Control
- Sensor Light
Description
- REFD5320, Reference design explains how to design an intelligent lighting controller that senses and measures the ambient light level with an ambient light sensor (ALS). Equipped with a real-time clock (RTC), the controller also knows when to turn lighting on or off at specified times. The system presented in this document can be used to control all luminaires that are mains-supply operated. Controller software is also provided in hex format
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX16910CASA8/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
MAX6958AAEE+ | Analog Devices | LED Drivers | LED Driver 36 Segment 6700uA Supply Current 16-Pin QSOP Tube | 구매 | |
|
PIC18LF4520-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
MAX7375AXR805+ | Analog Devices | Silicon Oscillators | Silicon Oscillator 8MHz- 0.6MHz to 9.99MHz CMOS 3-Pin SC-70 T/R | 구매 |