REFD6029, Ultra-Quiet, 1.8V, 1A Design for The Kintex Ultrascale FPGA
Analog Devices이 부품 MAX8869EUE18+ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- FPGA Power Management
Description
- REFD6029, Reference design provides a power-supply circuit with an input voltage of 3.3V, an output voltage of 1.8V, and an output current of 1A using the MAX8869 low-dropout linear regulator. The circuit was developed to power a MGTVCCAUX rail on a Xilinx Kintex Ultrascale FPGA
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8869EUE18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V1.8V 1A 16-Pin TSSOP EP Tube | 구매 |