RGMII to GMII Bridge Reference Design
Lattice Semiconductor이 부품 LFE5UM-85F-8MG756C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Wired Networking
Description
- RGMII to GMII Bridge Reference Design. The GMII (Gigabit Media Independent Interface) is an Ethernet interface standard and RGMII (Reduced Gigabit Media Independent Interface) is intended to be an alternative to GMII. The principle objective of RGMII is to reduce the number of pins from 22 down to 12 in a cost-effective and technology-independent manner. This reference design provides a bi-directional bridge function for transferring data between RGMII and GMII
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LFE3-95EA-7FN1156C | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray | 구매 |