RN-131-EK, Evaluation Kit based on RN131 2.4 GHz IEEE 802.11 Wireless LAN Module
Microchip Technology이 부품 RN131G-I/RM 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Battery Powered Systems
- Networking
- Wi-Fi
Description
- RN-131-EK, 802.11 b/g Wi-Fi Evaluation Kit for the RN131 module that can be used to quickly add Wi-Fi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board also includes 2 convenient Push-Buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC1262-3.3VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
RN131G-I/RM | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray | 구매 |