ROMSIZE Feature common-page I/O expansion
Analog Devices이 부품 DS87C520 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- Expanding the amount of data memory used by the microcontroller is the easiest form of memory expansion. Because there is no possibility of interfering with program execution, timing is not as critical. General purpose I/O lines can be connected directly to the address lines or chip enables of the memory devices. The appropriate port pin can be directly modified to access the correct page prior to the memory operation
최종 제품의 경우
-
Embedded System TypeMCU
-
Family Name8051
-
Core Processor80C51
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS87C520-ENL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB EPROM 5V 44-Pin TQFP Tray | 구매 | |
|
DS87C520-QCL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB EPROM 5V 44-Pin PLCC Tube | 구매 | |
|
DS87C520-ECL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB EPROM 5V 44-Pin TQFP Tray | 구매 | |
|
DS87C520-QNL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB EPROM 5V 44-Pin PLCC Tube | 구매 | |
|
DS87C520-QNL+T&R | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB EPROM 5V 44-Pin PLCC T/R | 구매 | |
|
DS87C520-QCL+T&R | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB EPROM 5V 44-Pin PLCC T/R | 구매 |