SD387EVK, Evaluation Board for LMH0387 3Gbps HD SD SDI Configurable I/O Adaptive Cable Equalizer Cable Driver
Texas Instruments이 부품 LMH0387SL 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Distributed Control System
- Servers
- Vocoder
Description
- SD387EVK, Evaluation Board for LMH0387, 3Gbps HD SD SDI Configurable I/O Adaptive Cable Equalizer Cable Driver. The SD387EVK has two primary modes of operation. In the input mode, the board accepts 75O input at the BNC conforming to the SMPTE 424M, SMPTE 292M or SMPTE 259M standards. The LMH0387 will restore the input signal after it has been attenuated by coaxial cable and provide a differential output via two 50O SMA connectors. In the output mode, the board accepts differential input via two 50O SMA connectors and drives 75O coaxial cable via the BNC
최종 제품의 경우
-
Video Interface TypeHD/SD SDI
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3982IMM-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | 구매 | |
|
LP3982IMM-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin VSSOP T/R | 구매 |