SEN-15440, SparkFun Atmospheric Sensor Breakout - BME280 (Qwiic)
SparkFun Electronics이 부품 BME280 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- GPS Navigation
- Healthcare Monitoring
- Home Automation
- Weather Forecasting
Description
- SEN-15440, SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure, humidity and temperature readings, all without taking up too much space. Basically, you can find out anything you need to know about atmospheric conditions from this tiny breakout. The BME280 Breakout has been designed to be used in indoor/outdoor navigation, weather forecasting, home automation and even personal health and wellness monitoring. Utilizing our handy Qwiic system, no soldering is required to connect it to the rest of your system. However, we still have broken out 0.1-spaced pins in case you prefer to use a breadboard. The on-board BME280 sensor measures atmospheric pressure from 30kPa to 110kPa as well as relative humidity and temperature
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
0273.141.185-1NV | Bosch | Specialized Sensors | Pressure,Temperature and Humidity Sensor Digital Output 1.8V 8-Pin LGA T/R | 구매 | |
|
BME280 | Humidity, Pressure & Temperature Sensor | Bosch | Specialized Sensors | Pressure,Temperature and Humidity Sensor Digital Output 1.8V 8-Pin LGA T/R | 구매 |