Si4133-EVB, Evaluation Board for the Si4133-BT PLL Frequency Synthesizer
Silicon Labs이 부품 Si4133-BT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cellular Phone
- Cordless Phone
- Wireless LAN
Description
- Si4133-EVB, Evaluation Board for the Si4133-BT PLL Frequency Synthesizer. The board includes all support circuitry necessary to evaluate the synthesizer including a reference clock, SMA connections for external measurement equipment, and an interface to a personal computer for controlling the device. The PC software is a graphical, easy-to-use interface that allows the user to directly enter frequencies, set divider ratios, and toggle power control options by a parallel port connection
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS76030DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVTH241PW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube | 구매 | |
|
SN74LVTH241PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R | 구매 | |
|
TPS76030DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R | 구매 |