SI5325/26-EVB, Evaluation Board Using SI5325, 10 to 710 MHz Clock Generator
Silicon Labs이 부품 SI5325A-B-GM 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Networking
Description
- SI5325/26-EVB, Evaluation Board for the SI5325, 10 to 710 MHz Clock Generator. The SI5325/26-EVB provide platforms for evaluating SI5326 Any-Rate Precision Clock. The SI5325 is controlled by a Microprocessor or MCU (micro-controller unit) via an I2C or SPI interface
최종 제품의 경우
-
Operating Frequency10 to 710 MHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
ABM8-40.000MHZ-D2X-T | Abracon | Crystals | Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 35Ohm 4-Pin CSMD T/R | 구매 | |
|
7MA1400014 | TXC Corporation | Crystals | Crystal 114.2850Mhz +/-100Ppm Smt 3.2 X 2.5 Mm | 구매 | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 구매 |