Si5328-EVB, Evaluation Kit based on Si5328 Any-Frequency Precision Clock Timing IC
Silicon Labs이 부품 Si5328C-C-GM 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- SyncE Applications
Description
- Si5328-EVB, Evaluation Kit provides a platform for evaluating Si5328 Any-Frequency Precision Clock Timing IC. The Si5328 is controlled by a microprocessor or MCU (micro-controller unit) via an I2C or SPI interface. The Si5328 is a jitter attenuator with a loop bandwidth ranging from 0.05 to 6 Hz. When combined with a low-wander, low-jitter reference oscillator, the Si5328 meets all of the wander, MTIE, TDEV and other requirements listed in ITU-T G.8262/Y.1362 and commonly referred to as SyncE or Synchronous Ethernet
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 구매 |