SI5338-EVB, Evaluation Board Using the SI5335 family of any-frequency, any-output Clock Generator and Clock Synthesizer
Silicon Labs이 부품 SI5335A 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Broadcast
- Communications and Telecom
- Ethernet Router and Ethernet Switch
- Switch/Router line card
Description
- SI5338-EVB, Evaluation Board for the SI5335 family of any-frequency, any-output Clock Generator and Clock Synthesizer. for the Si5335 device, the EVB is shipped with an on-board 25MHz XTAL to allow stand-alone asynchronous operation. for Si5335 emulation, synchronization to an external reference is done via IN1 and IN2. Removal of the XTAL and addition of two 0 ohm resistors is required. IN3, IN4, IN5 and IN6 are not available as external clock inputs for Si5335
최종 제품의 경우
-
Operating Frequency25 MHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG728BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 구매 | |
|
AD5263BRUZ20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 구매 | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 구매 | |
|
SI5335A-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED, PCIE-COMPLIANT | 구매 |