SI5338-EVB, Evaluation Board Using the Si5338 family of any-frequency, any-output Clock Generator and Clock Synthesizer
Silicon Labs이 부품 Si5338N-A-GMR 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Broadcast
- Communications and Telecom
- Ethernet Router and Ethernet Switch
- Switch/Router line card
Description
- SI5338-EVB, Evaluation Board for the Si5338 family of any-frequency, any-output Clock Generator and Clock Synthesizer. for the Si5338 device, the EVB is shipped with an on-board 25MHz XTAL to allow stand-alone asynchronous operation
최종 제품의 경우
-
Operating Frequency25 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5263BRUZ20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 구매 | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 구매 | |
|
ADG728BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 구매 |