SI5340-EVB, Evaluation Board based on Si5340 Low Jitter Any-Frequency Clock Generator
Silicon Labs이 부품 Si5340A 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Clock and Timing Devices
- Ethernet Routers & Switches
- SONET/SDH
- Telecom & Networking Cards
- Test and Measurement
- Video Broadcasting
Description
- SI5340-EVB, Evaluation Board is used for evaluating the Si5340 Low Jitter Any-Frequency Clock Generator. The Si5340 uses the patented Multisynth technology to generate up to 10 independent clock frequencies each with 0 ppm synthesis error. The Si5340-EVB has 3 independent input clocks, an optional feedback input clock for zero delay mode, and 4 independent output clocks. The Si5340-EVB can be controlled and configured using the Clock Builder Pro (CB Pro) software tool
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS79501DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin VSON EP T/R | 구매 | |
|
CX3225SB48000D0FPJC1 | Kyocera | Crystals | Crystal 48MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 23Ohm 4-Pin SMD T/R | 구매 | |
|
AD8628AUJZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 구매 | |
|
MAX8869EUE50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP T/R | 구매 | |
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 구매 | |
|
TPS76201DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
TPS76201DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
MAX8869EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP Tube | 구매 | |
|
ADG728BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 구매 | |
|
C8051F380-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP Tray | 구매 | |
|
CX3225SB48000D0FPJC1 | Kyocera | Crystals | Crystal 48MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 23Ohm 4-Pin SMD T/R | 구매 |