Si5355-EVB, Evaluation Board for the Si5355 1-200 MHz, Quad Frequency, 8-Output Clock Generator
Silicon Labs이 부품 SI5355A-A00025-GM 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Mobile Computing
- Networking
- Servers
Description
- Si5355-EVB, Evaluation Board (EVB) is used for evaluating the Si5355 Any Rate 1-200 MHz, Quad Frequency 8-Output Clock Generator
최종 제품의 경우
-
Operating Frequency1 to 200 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3025 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP | 구매 | |
|
LTC3025EDC | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP | 구매 | |
|
FA-238 25.0000MB50X-C0 | Seiko Epson Corporation | Crystals | Crystal 25MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 구매 |