Single-Phase Energy Meter with Capacitor-based Power Supply Application Circuit
NXP Semiconductors이 부품 MC9S08GW64 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Energy Meter
- Metering
Description
- Single-Phase Energy Meter with Capacitor-based Power Supply Application Circuit. The MC9S08GW64 is a low-power MCU suitable for a single-phase energy metering application. It is capable of running on a capacitive power supply. A shunt can be used for the current-sensing element. This use of a capacitive power supply and a shunt for current sensing make the MC9S08GW64 suitable for a very low-cost bill of material energy meter
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC9S08GW64CLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
MC9S08GW64CLKR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP T/R | 구매 | |
|
MC9S08GW64CLK | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 구매 |