Software-Calibrated at 50MHz to 9GHz RF Power Measurement System based on ADL5902
Analog Devices이 부품 ADL5902ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Defense Electronics Systems
- Electronic Surveillance & Countermeasures
- Instrumentation and Measurement
- Radar System
- Wireless Infrastructure
Description
- Application Circuit uses the ADL5902 TruPwr detector to measure the rms signal strength of RF signals with varying crest factors (peak-to-average ratio) over a dynamic range of approximately 65 dB and operates at frequencies from 50MHz up to 9GHz. The measurement result is provided as serial data at the output of a 12-bit ADC (AD7466). A simple 4-point system calibration at ambient temperature is performed in the digital domain. The interface between the RF detector and the ADC is straightforward, consisting of two signal scaling resistors and no active components
최종 제품의 경우
-
Operating Frequency50 to 9000 MHz
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7466BRTZ-R2 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R | 구매 | |
|
AD7466BRTZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 | 구매 | |
|
AD7466BRT-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R | 구매 | |
|
AD7466BRTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R | 구매 | |
|
ADL5902ACPZ-R2 | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP T/R | 구매 | |
|
ADL5902ACPZ-WP | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP Tray | 구매 | |
|
ADL5902ACPZ-R7 | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP T/R | 구매 |