SPC560P-DISP, SPC56P-Discovery Kit for SPC56 P line - with SPC560P50L5 MCU
STMicroelectronics이 부품 SPC560P50L5 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Motor Control and Driver System
- Safety System
Description
- SPC560P-DISP, SPC56P-Discovery Kit for SPC56 P line - with SPC560P50L5 MCU. The SPC560P-DISP Discovery kit helps to discover SPC560 P line Power Architecture Microcontrollers with full access to CPUs, GPI/O's and peripherals such as CAN, JTAG, K-Line, LIN at budget price. The SPC560 P line is designed to address cost sensitive chassis, airbag, electrical hydraulic power steering (EHPS), electric power steering(EPS) and electrical motor control applications
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSPC5
-
Core Processore200
-
PlatformDiscovery Kit
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1T45DCKTE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
LMV358IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R I/O 6V 8-Pin TSSOP T/R | 구매 | |
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LMV358IYPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
LMV358IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R I/O 6V 8-Pin SO N T/R | 구매 | |
|
SN74LVC1T45DCKRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
TJA1021T | NXP Semiconductors | LIN Transceivers | LIN Transceiver with Integrated Vreg 20kBd 8-Pin SO Automotive AEC-Q100 | 구매 | |
|
STM6315RBW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 구매 | |
|
LMV358LIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SO N T/R | 구매 | |
|
LMV358IYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SO N T/R | 구매 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 |