SPC564A-DISP, SPC56A-Discovery Discovery Plus Kit for SPC56 A line - with SPC564A70L7 MCU
STMicroelectronics이 부품 SPC564A70L7 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive and Transportation
- Transmission Control System
Description
- SPC564A-DISP, SPC56A-Discovery Discovery Plus Kit for SPC56 A line - with SPC564A70L7 MCU. The SPC56A-DISP Discovery+ kit helps to discover SPC56 A line Power Architecture Microcontrollers with full access to CPUs, GPI/O's and peripherals such as CAN, UART, JTAG, K-Line, LIN at budget price. Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services, free RTOS (optional) and a full set of low level drivers. The SPC56A line is designed to address the most complex automotive power train and transmission applications
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSPC564A
-
Core Processore200
-
PlatformDiscovery Kit
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L9616 | STMicroelectronics | Controller Area Network - CAN Transceivers | CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N Tube | 구매 | |
|
STM6315LBW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 구매 | |
|
ST232ABDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 구매 | |
|
SPC564A70L7CFBY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP Tray | 구매 | |
|
SPC564A70L7COCY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP Tray | 구매 | |
|
SPC564A70L7COBR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP T/R | 구매 | |
|
SPC564A70L7CFAY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP Tray | 구매 | |
|
SPC564A70L7CFAR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP T/R | 구매 | |
|
SPC564A70L7-ENCC | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP | 구매 | |
|
SPC564A70L7CFBR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP T/R | 구매 | |
|
SPC564A70L7COCR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP T/R | 구매 | |
|
SPC564A70L7COBY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP Tray | 구매 |