SPC56XXMB, SPC56 Evaluation Mother Board based on UPD78F0865MC MCU
STMicroelectronics이 부품 SN74LVC2G126 을 사용하는 참조 설계
이미지
1 / 13
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Safety
Description
- SPC56XXMB, Motherboard is an evaluation system supporting the SPC560xx Microprocessors. The complete system consists of an SPC56XXMB motherboard and an SPC56xxxADPT mini module (not included) which plugs into the motherboard. Different mini modules are available for evaluating the different devices in the SPC560xx family of Microprocessors. The evaluation system (motherboard and mini module) allows full access to the CPU, all of the CPU's I/O signals and the motherboard peripherals (such as CAN, SCI, LIN)
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSPC56xx
-
Core Processore200
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
V62/14604-01XE | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
V62/14604-01XE | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
74LVC2G126DCUT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
SN74LVC2G126DCUT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
SN74LVC2G126DCT3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP | 구매 | |
|
CLVC2G126MDCUTEP | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
SN74LVC2G126YZPR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R | 구매 | |
|
SN74LVC2G126DCUR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
SN74LVC2G126DCTR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R | 구매 |