STA308A, is a Single chip solution for digital audio processing
STMicroelectronics이 부품 STA30813TR 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Audio
Description
- STA308A, is a Single chip solution for digital audio processing and control in multi-channel application. It provides output capabilities for DDX. In conjunction with DDX power device, It provides high quality, High efficiency, all digital amplification
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STA120DJ13TR | STMicroelectronics | Audio Processors | Audio Processor 25MHz 28-Pin SO | 구매 | |
|
L4971D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 16-Pin SO W T/R | 구매 | |
|
L4971D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 16-Pin SO W Tube | 구매 | |
|
LD1086DT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
STA120DJ | STMicroelectronics | Audio Processors | Audio Processor 25MHz 28-Pin SO | 구매 |