STA328, Audio Processor for Audio
STMicroelectronics이 부품 STA328 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Audio
Description
- STA328, is a Single chip solution for digital audio processing and control in stereo applications. It provides high quality, High efficiency, All digital amplification
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STA120DJ | STMicroelectronics | Audio Processors | Audio Processor 25MHz 28-Pin SO | 구매 | |
|
LD1086DT50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
STA120DJ13TR | STMicroelectronics | Audio Processors | Audio Processor 25MHz 28-Pin SO | 구매 | |
|
LD1086DT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R | 구매 |