STEVAL-CCC002V1, STUSB1600A Type-C Controller Evaluation Board based on STUSB1600A
STMicroelectronics이 부품 STUSB1600A 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Adapter
- Camcorder
- Displays
- Docking Station
- Gaming and Toys
- Internet of Things (IoT)
- MP3 Player
- Smart Cameras
- Smart Phone
- Smart Plugs
- Tablet
Description
- STEVAL-CCC002V1, Evaluation Board lets you prototype a full-featured 5V USB Type-C port with STUSB1600A, which can be configured in a source, sink or dual power role. Both source and sink VBUS power paths are enabled directly by the STUSB1600A according to the port power role configuration and the attached device. Jumpers are available to evaluate different power supply configurations for the STUSB1600A, based on the targeted application. The various LEDs indicate the operating status of the STUSB1600A and USB Type-C port. The USB Type-C port is pre-configured for 1.5 A USB Type-C current, Dual-role port and Dead Battery mode enabled
최종 제품의 경우
-
Interface StandardsUSB 1.2
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
STUSB1600AQTR | STMicroelectronics | USB Interface ICs | Super Speed Basic USB Type-C Controller USB-C 5V/9V/12V/15V/18V T/R 24-Pin QFN EP | 구매 |