STEVAL-IDS003V1, Autonomous Wireless Multi-Sensor Node Evaluation Kit powered by thermoelectric generator and based on the SPV1050 (SPIDEr)
STMicroelectronics이 부품 LIS3DH 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- Security System
- System Monitoring and Control
- Wireless
- Wireless Sensor
Description
- STEVAL-IDS003V1, Evaluation Kit is a complete fully configurable reference design powered by a TEG module soldered on the bottom. It is composed by a fully integrated transmitter board which contains a temperature sensor, an air pressure sensor and a 3-axis accelerometer MEMS sensor powered by the SPV1050 device. Moreover a microcontroller and an RF Sub-Giga transmitter on the board. The system has a receiver companion powered through a USB cable by the PC. The reference design kit is supported by a user-friendly GUI able to show the TEG module and battery electrical characteristics, conversion efficiency, MPPT accuracy and sensors readings
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STLQ50C-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.222V to 11V 0.05A 5-Pin SOT-323 T/R | 구매 | |
|
ST715MR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V to 5V 0.085A 5-Pin SOT-23 T/R | 구매 | |
|
STM32L151CBT6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 | |
|
SPIRIT1QTR | STMicroelectronics | RF Transceivers | RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3V 20-Pin QFN EP T/R | 구매 | |
|
STM32L151CBT6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
LM324D | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC Tube | 구매 |