STEVAL-IHM023V3, 1 kW 3-Phase Motor Control Evaluation Board based on L6390 Drivers, STGP10H60DF IGBT
STMicroelectronics이 부품 L6390D 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Motor Control
Description
- STEVAL-IHM023V3, Evaluation Board implements a 1 kW three-phase motor control application featuring L6390 high and low-side driver and the STGP10H60DF IGBT. The evaluation board is an AC-DC inverter that generates a three-phase waveform for driving two or three-phase motors such as induction motors or PMSM motors up to 1000 W, with or without sensors. The STEVAL-IHM023V3 is a universal, fully evaluated and populated design consisting of a three-phase inverter bridge based on 600V IGBT STGP10H60DF in a TO-220 package mounted on a heatsink and the L6390 high-voltage high-side and low-side driver featuring an integrated comparator for hardware protection features such as overcurrent and overtemperature. The driver also integrates an operational amplifier suitable for advanced current sensing
최종 제품의 경우
-
Motor TypeAC Motor
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TS391ILT | STMicroelectronics | Linear Comparators | Comparator Single ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
L78M05CDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
VIPER16LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | 구매 | |
|
TS3431BILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
L7815ACV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
M74HC14YRM13TR | STMicroelectronics | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin SO T/R | 구매 | |
|
VIPER16LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | 구매 | |
|
L6390D | STMicroelectronics | Gate and Power Drivers | Driver 0.54V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SO Tube | 구매 |