STEVAL-IHM029V2, Universal Motor Control Evaluation Board based on the STM8S103F2 MCU and T1235T TRIAC
STMicroelectronics이 부품 STM8S103F2P6 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Food Processor
- Power Tool
- Vacuum Cleaner
Description
- STEVAL-IHM029V2, Universal motor control evaluation board based on the STM8S103F2 MCU and T1235T TRIAC. The STEVAL-IHM029V2 is a low-cost universal motor control evaluation board designed for the home appliance market, with particular focus on vacuum cleaners, food processors and power tools. This system features the 20-pin, 8-bit STM8S103F2 microcontroller running at 16 MHz (user-trimmable internal RC clock), featuring 4 KB of Flash memory, a 10-bit A/D converter, 8/16 bit timers, communication interfaces and 640 bytes of E2PROM. The power supply circuitry features the VIPer16L, an off-line converter with an 800 V avalanche-rugged power section, operating at 60 kHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L7905CP | STMicroelectronics | Linear Regulators | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 구매 | |
|
VIPER16LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | 구매 | |
|
STM8S103F2P6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Tube | 구매 |