STEVAL-IHM039V1, Dual Motor Control Demonstration Board featuring the STM32F415 Microcontroller
STMicroelectronics이 부품 STM32F415ZGT6 을 사용하는 참조 설계
이미지
1 / 10
연관된 문서
최종 제품의 경우
- Motor Control
Description
- STEVAL-IHM039V1, Demonstration Board is designed as a dual motor field-oriented control (FOC) development platform for ARM Cortex-M4 32-bit core based STM32F415ZG microcontroller with up to 168 MHz of clock frequency and FPU support. The board features full-speed USB 2.0 and CAN 2.0 A/B compliant interfaces, 1 I 2S/I2C channel, 1 USART channel and 1 insulate USART through USB to serial bridge, 2 DAC channels, internal 192+4KB SRAM and 1 MB Flash memory, and JTAG and SWD debugging support. The board is designed to implement multiple motor controls and offers an advanced user I/O interface (LCD QVGA display and joystick key). Extension headers make it easy to connect a daughterboard or wrapping board for specific applications
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM32F103R8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
LD2981ABM33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
LD1086D2M33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A T/R | 구매 | |
|
ST3232EBTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
STM32F415ZGT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray | 구매 |