STEVAL-ILL003V2, High brightness 32-LED evaluation board without diagnostic based on the STP16CP05 LED driver
STMicroelectronics이 부품 STP16CP05 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- LED Lighting
Description
- STEVAL-ILL003V2, High brightness 32-LED evaluation board without diagnostic based on the STP16CP05 LED driver
최종 제품의 경우
-
Input Voltage5 to 35 V
-
Number of Derived Elements32
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L78L33ABD-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R | 구매 | |
|
L5970D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N T/R | 구매 | |
|
L5970D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube | 구매 | |
|
L78L33CD-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R | 구매 | |
|
STP16CP05TTR | STMicroelectronics | LED Drivers | LED Driver 16 Segment 11700uA Supply Current 24-Pin TSSOP T/R | 구매 | |
|
STP16CP05MTR | STMicroelectronics | LED Drivers | LED Driver 16 Segment 11700uA Supply Current 24-Pin SO T/R | 구매 | |
|
STP16CP05XTTR | STMicroelectronics | LED Drivers | LED Driver 16 Segment 11700uA Supply Current 24-Pin TSSOP EP T/R | 구매 |