STEVAL-ILL015V2, Evaluation Board based on the LED2472G and STM32 HB LED Driver with Diagnostics
STMicroelectronics이 부품 LED2472G 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Display Brightness Control
Description
- STEVAL-ILL015V2, Evaluation Board provides a platform to test and evaluate the power logic LED driver LED2472G. The LED2472G is a 24-bit constant-current LED sink driver with output error detection, suitable for applications such as large-area displays and full-color board panels where improvement in RGB LED resolution and reduction of system cost are important
최종 제품의 경우
-
Input Voltage7.5 to 18 V
-
Output Current0.7 A
-
Number of Derived Elements16
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LDCL015M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LD39015M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LED2472GBTR | STMicroelectronics | LED Drivers | LED Driver 15000uA Supply Current 48-Pin TQFP EP T/R | 구매 | |
|
LED2472GQTR | STMicroelectronics | LED Drivers | LED Driver 15000uA Supply Current 40-Pin VFQFPN EP T/R | 구매 |