STEVAL-IPE023V1, USB Interface Evaluation Board for STPMxx Family of Energy Meter ICs
STMicroelectronics이 부품 STM32F103RDT6 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Energy Meter
Description
- STEVAL-IPE023V1, USB Interface Demonstration Board that can be used to interface boards related to the STPMxx family of energy meter ICs. The STEVAL-IPE023V1 works as a USB bridge between energy meter boards and a PC running the appropriate GUI application to manage the specific IC
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD1117ADT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
TSM 0505S-TR | Traco Power | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 8-Pin SOIC T/R | 구매 | |
|
STM32F103RDT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 |