STEVAL-ISA010V1, Evaluation Board for the Ultra wide range dual output buck converter based on VIPer16L
STMicroelectronics이 부품 VIPER16 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- LED Lighting
- Power Meter
Description
- STEVAL-ISA010V1, Evaluation Board for the Ultra wide range dual output buck converter based on VIPer16L. The Ultra wide range dual output back converter demonstration board based on the VIPER16
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 500 (AC) V
-
Output Voltage5|12 V
-
Output Current0.15 A
-
TopologyOff-Line
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L78L05ABZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
L78L05ABZ-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
L78L05ABZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
VIPER16LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | 구매 | |
|
VIPER16HDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz T/R 16-Pin SO N | 구매 | |
|
VIPER16HN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP | 구매 | |
|
VIPER16LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | 구매 | |
|
VIPER16LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | 구매 | |
|
VIPER16HD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 16-Pin SO N | 구매 |