STEVAL-ISA084V1, Demonstration Board using ST1S40, 4 A peak, 800 kHz fixed-frequency PWM synchronous step-down converter
STMicroelectronics이 부품 ST1S40IDR 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Audio
- DVD Player
- FPGA Solutions
- Graphics Card
- Hard Disk Drive (HDD)
- LCD TV
- Opticals
- Printers
- STB and DVR
Description
- STEVAL-ISA084V1, Demonstration Board using ST1S40, 4 A peak, 800 kHz fixed-frequency PWM synchronous step-down converter. The ST1S40 operates from 4.0 V to 18 V input, while it regulates an output voltage as low as 0.8 V and up to VIN (100% duty-cycle). The ST1S40 integrates 95 m-Ohm high side switch and 69 m-Ohm synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 18 V
-
Output Voltage3.3 V
-
Output Current4 A
-
TopologyBuck