STEVAL-ISA096V1, Demonstration Board using Viper06 auxiliary power supply in buck-boost topology
STMicroelectronics이 부품 VIPER06 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Home Appliances
- LED Lighting
- Power Meter
Description
- STEVAL-ISA096V1, Demonstration Board is a switched mode power supply (SMPS). This non-isolated SMPS is designed in a buck-boost topology and is capable of delivering up to 2 W of output over a wide input voltage range. This board also offers the user the possibility of adapting the circuit to specific needs, thanks to an available free PCB area. The SMPS generates 12 V of nominal output voltage. The STEVAL-ISA096V1 demonstration board is based on the VIPer06, a monolithic converter that integrates an 800 V avalanche-rugged MOSFET and PWM controller in one package, offering a cost-effective and space-saving solution
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage-12 V
-
Output Current0.15 A
-
TopologyBuck Boost
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
VIPER06LSTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz T/R 10-Pin SSO | 구매 | |
|
VIPER06XS | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 33kHz Tube 10-Pin SSO | 구매 | |
|
VIPER06HS | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 127kHz Tube 10-Pin SSO | 구매 | |
|
VIPER06XSTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 33kHz T/R 10-Pin SSO | 구매 | |
|
VIPER06LS | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 10-Pin SSO | 구매 | |
|
VIPER06HN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 127kHz Tube 7-Pin DIP | 구매 | |
|
VIPER06XN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 33kHz Tube 7-Pin DIP | 구매 | |
|
VIPER06LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 7-Pin DIP | 구매 | |
|
VIPER06HSTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 127kHz T/R 10-Pin SSO | 구매 |