STEVAL-ISA114V1, Demonstration Board based on the VIPer06XS, 5 V/0.8 W wide-range 30 kHz Buck Converter
STMicroelectronics이 부품 VIPER06XS 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Home Appliances
- LED Driver
- Power Meter
- Power Supplies
Description
- STEVAL-ISA114V1, Demonstration Board based on the VIPer06XS, 5 V/0.8 W wide-range 30 kHz Buck Converter. It describes a 5 V/0.15 A power supply set in buck topology with the VIPer06XS, a new off-line high voltage converter, specifically developed for non-isolated SMPS. The features of the device include an 800 V avalanche rugged power section, PWM operation at 30 kHz with frequency jittering for lower EMI, limiting current with adjustable set point, on-board soft-start, safe auto-restart after a fault condition and low standby power consumption. The available protection includes a thermal shut-down with hysteresis, delayed overload protection and open loop failure protection
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5 V
-
Output Current0.16 A
-
Output Power0.8 W
-
TopologyBuck