STM32F3DISCOVERY, Evaluation Board based on STM32F303VCT6 Microcontroller featuring 256 KB Flash, 48 KB RAM in an LQFP100 package
STMicroelectronics이 부품 STM32F103C8T6 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Alarm Control Panel
- Gaming and Toys
- GPS
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Motion Motor Control
- Printers
- Scanners
Description
- STM32F3DISCOVERY, Evaluation Board helps you to discover the STM32 F3 series Cortex-M4 mixed-signals features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F303VCT6, it includes an ST-LINK/V2 embedded debug tool, accelerometer, gyroscope and e-compass ST MEMS, USB connection, LEDs and Push-Buttons
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM32F303CBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 구매 | |
|
STM32F303CBT6 | 32-bit ARM® Cortex® M4 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
STM32F103C8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 |