STM32L100C-DISCO, 32L100CDISCOVERY Discovery kit with STM32L100RC MCU
STMicroelectronics이 부품 STM32L100RCT6 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Alarm System
- Computers and Peripherals
- Gaming Device
- GPS
- Industrial Control
- Intercom
- Medical and Healthcare
- Metering
- Sensors
Description
- STM32L100C-DISCO, 32L100CDISCOVERY Discovery kit with STM32L100RC MCU. The 32L100CDISCOVERY helps you to discover the features of the STM32L100 Value Line 32-bit Cortex-M3 microcontrollers and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32L100RCT6, it includes an ST-LINK/V2 embedded debug tool, LEDs, Push-Buttons for easy connection of additional components and modules
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 구매 | |
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
STM32L100RCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 |