STM8A MCU Development System for Electric Parking Brake
STMicroelectronics이 부품 STM8AF5168TCSSSX 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Electric Parking Brake
Description
- An adaptive rear lighting system based on the AIS326DQ inertial sensor and the STM8AF5168 MCU
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM8A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
A5970ADTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 1A 8-Pin SO N T/R Automotive AEC-Q100 | 구매 | |
|
LF33CDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 |