TAS5548EVM, Evaluation Module using TAS5548, 96-KHz PWM Modulator with integrated ASRC and Audio Processor
Texas Instruments이 부품 TAS5548DCA 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Audio
Description
- TAS5548EVM, Evaluation Module using TAS5548, 96-KHz PWM Modulator with integrated ASRC and Audio Processor. for consumer and prosumer audio customers who want improved multi-channel performance the TAS5548 is the industry's first PWM Modulators that provide 8 channels of advanced audio processing with integrated 8-channel Asynchronous Sample Rate conversion (ASRC). The TAS5548 support ASRC, pop free single-ended operation, energy manager, DTS-HD compatibility, Power Supply Volume Control, as well as mixing of two different sample rate streams
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS73533DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin WSON EP T/R | 구매 | |
|
24LC256-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
625L3I006M00000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 6MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R | 구매 | |
|
TPA6138A2PW | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 14-Pin TSSOP Tube | 구매 | |
|
ABM8G-12.288MHZ-18-D2Y-T | Abracon | Crystals | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
TAS5548DCA | Texas Instruments | Audio Processors | Audio Processor Bass/Treble 400MHz 5-IN 1-OUT 56-Pin HTSSOP EP | 구매 |