TCK211, CCD Image Sensor Evaluation Kit
Texas Instruments이 부품 TMS3473B 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
- LM3404 CAD symbol
- LM3405A CAD symbol
- LM3409 CAD symbol
- LM317 CAD symbol
- LM3402HV CAD symbol
- LM3402 CAD symbol
- LM3405A CAD symbol
- LM3407 CAD symbol
- LM3409HV CAD symbol
- LM3405 CAD symbol
- LM3402 CAD symbol
- LM3404HV CAD symbol
- LM3406 CAD symbol
- LM3402HV CAD symbol
- LM3404 CAD symbol
- LM3406HV CAD symbol
- LM3401 CAD symbol
- LM3404HV CAD symbol
최종 제품의 경우
- Industrial
Description
- TCK211, CCD Image Sensor Evaluation Kit. The TCK211 demonstration kit is a one-board system used to evaluate TC211 small-area CCD image sensor
최종 제품의 경우
-
Input Signal Amplitude±15 V
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM340AT-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM340T-5/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM340SX-12/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 12V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LM317DCY | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
LM340K-5.0 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
LM340K-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
LM340T-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM340S-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM340MPX-5.0 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LM340LAZ-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk | 구매 | |
|
LM317DCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LM340LAZ-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk | 구매 |