Thermistor temperature transducer-to-ADC application
Texas Instruments이 부품 TLV2472 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- ACC-004 thermistor. It has a resistance of 32, 650 ohms at 0 degree Celsius and 678.3 ohms at 100 degree Celsius. It interchangeable negative temperature coefficient (NTC) thermistor device
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV2472IDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O ±3V/6V 8-Pin SOIC T/R | 구매 | |
|
TLV2472CD | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube | 구매 | |
|
TLV2472ID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube | 구매 | |
|
TLV2472CDGNRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP T/R | 구매 | |
|
TLV2472CDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O ±3V/6V 8-Pin SOIC T/R | 구매 | |
|
TLV2472IDGNRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP T/R | 구매 | |
|
TLV2472IDGNG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP Tube | 구매 | |
|
TLV2472IDGN | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP Tube | 구매 | |
|
TLV2472IDGNR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin HVSSOP EP T/R | 구매 | |
|
TLV2472IDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O ±3V/6V 8-Pin SOIC Tube | 구매 | |
|
TLV2472CP | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube | 구매 | |
|
TLV2472IDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R | 구매 |