TIDM-RF430-TEMPSENSE, Battery-less NFC/RFID Temperature Sensing Patch
Texas Instruments이 부품 RF430FRL152HCRGER 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
- Medical and Healthcare
- Patient Monitoring
- Watches
Description
- TIDM-RF430-TEMPSENSE, Battery-less NFC/RFID Temperature Sensing Patch. Battery-less sensor measurements that utilize energy harvesting from the RF field can be implemented in applications ranging from medical, health and fitness and industrial where instantaneous measurements are required and a battery is not feasible or desired. This design implements a single chip NFC/RFID field powered temperature sensor system with the RF430FRL152H
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RF430FRL152HCRGER | Texas Instruments | NFC/RFID Tags and Transponders | NFC/RFID Tag and Transponder Chip 13560kHz 2KByte 24-Pin VQFN EP T/R | 구매 |