TIDA-00018, Temperature Sensor Interface Module for Programmable Logic Controllers (PLC)
Texas Instruments이 부품 TMP275AIDGK 을 사용하는 참조 설계
이미지
1 / 8
Description
- TIDA-00018, Temperature Sensor Interface Module for Programmable Logic Controllers (PLC). The TIDA-00018 reference design enables faster development of high precision temperature measurement solutions using 24-Bit delta-sigma ADC and most widely used temperature sensors like thermocouple and RTD. The design guide will address the sensor signal conditioning, thermocouple cold junction compensation, ratiometric measurement technique for RTD, recommended software flow, sensor linearization, sensor diagnostics, transient protection, PCB layout and other practical design considerations for achieving high precision robust design for temperature measurement in industrial applications
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AT24C02C-SSHM-T-989 | Microchip Technology | EEPROM | 2K 5.0V Serial EEPROM | 구매 | |
|
AT24C02C-SSHM-T-899 | Microchip Technology | EEPROM | 2K 5.0V Serial EEPROM | 구매 | |
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 구매 | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 구매 | |
|
TPS71533 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 구매 | |
|
ISO7141CCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R | 구매 | |
|
ISO7141CCDBQ | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP Tube | 구매 | |
|
TCA6408APWR | Texas Instruments | GPIO Expanders | I2C Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R | 구매 | |
|
AT24C02C-SSHM-T-441 | Microchip Technology | EEPROM | 2K 5.0V Serial EEPROM | 구매 | |
|
AT24C02C-SSHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R | 구매 | |
|
AT24C02C-SSHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 |