TMP75BEVM, TMP75B Evaluation Module for TMP75B Digital Output Temperature Sensor
Texas Instruments이 부품 TMP75BID 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Communications and Telecom
- Computers and Peripherals
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
Description
- TMP75BEVM, TMP75B Evaluation Module for the TMP75B uses a two-wire I2C protocol SMBUs interface that allows up to eight devices on one bus. It is ideal for extended temperature measurement in communication, computer, consumer, environmental, industrial and instrumental applications. The TMP75BEVM is a platform for evaluating the performance of the TMP75 under various conditions. The TMP75BEVM consists of two PCBs. The first is the SM-USB-DIG board that communicates with the computer, provides power and sends and receives appropriate digital signals. The second is the TMP75B test board, which contains the TMP75B and its support circuitry
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV3012AIDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R | 구매 |